220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 550mOhm @ 100Hz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80F221CC400

DigiKey Part Number
399-ALC80F221CC400-ND
Manufacturer
Manufacturer Product Number
ALC80F221CC400
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 550mOhm @ 100Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.52 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.52 A @ 10 kHz
Part Status
Active
Impedance
240 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
550mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In - 3 Lead
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 905
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.37000£6.37
10£4.51300£45.13
50£3.74400£187.20
160£3.36163£537.86
640£3.03733£1,943.89
1,120£2.93698£3,289.42
2,560£2.83172£7,249.20
Manufacturers Standard Package
Unit Price without VAT:£6.37000
Unit Price with VAT:£7.64400