Parametric Equivalent

ALC80D201BD350 | |
|---|---|
DigiKey Part Number | ALC80D201BD350-ND |
Manufacturer | |
Manufacturer Product Number | ALC80D201BD350 |
Description | CAP ALUM 200UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 683mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 683mOhm @ 100Hz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.27 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.45 A @ 10 kHz | |
Impedance | 358 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | £2.52261 | £908.14 |
| Unit Price without VAT: | £2.52261 |
|---|---|
| Unit Price with VAT: | £3.02713 |


