
ALC80A621EH500 | |
|---|---|
DigiKey Part Number | ALC80A621EH500-ND |
Manufacturer | |
Manufacturer Product Number | ALC80A621EH500 |
Description | CAP ALUM 620UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 283mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 283mOhm @ 100Hz | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.64 A @ 100 Hz | |
Ripple Current @ High Frequency | 8.29 A @ 10 kHz | |
Impedance | 197 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,008 | £11.04473 | £11,133.09 |
| Unit Price without VAT: | £11.04473 |
|---|---|
| Unit Price with VAT: | £13.25368 |

