
ALC70E161EB600 | |
|---|---|
DigiKey Part Number | ALC70E161EB600-ND |
Manufacturer | |
Manufacturer Product Number | ALC70E161EB600 |
Description | CAP ALUM 160UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 160 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 816.7mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70E161EB600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 816.7mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.69 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.53 A @ 10 kHz | |
Impedance | 566 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,008 | £6.20658 | £6,256.23 |
| Unit Price without VAT: | £6.20658 |
|---|---|
| Unit Price with VAT: | £7.44790 |

