
ALC70A431EH600 | |
|---|---|
DigiKey Part Number | ALC70A431EH600-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A431EH600 |
Description | CAP ALUM 430UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 430 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 306mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 306mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.27 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.67 A @ 10 kHz | |
Impedance | 212 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | £10.19347 | £2,201.79 |
| Unit Price without VAT: | £10.19347 |
|---|---|
| Unit Price with VAT: | £12.23216 |

