Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/32-434JPA | |
|---|---|
DigiKey Part Number | 2315-RMC1/32-434JPATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/32-434JPA |
Description | RES 430K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/32-4303FPA | Kamaya Inc. | 0 | 2315-RMC1/32-4303FPATR-ND | £0.00521 | Parametric Equivalent |
| ERJ-XGEJ434Y | Panasonic Industry | 0 | 10-ERJ-XGEJ434YTR-ND | £0.03155 | Parametric Equivalent |
| ERJ-XGNJ434Y | Panasonic Industry | 0 | ERJ-XGNJ434Y-ND | £0.01574 | Parametric Equivalent |
| RK73B1FRTTBL434G | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1FRTTBL434GTR-ND | £0.06590 | Parametric Equivalent |
| RK73B1FRTTBL434J | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1FRTTBL434JCT-ND | £0.05556 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.00248 | £49.60 |
| Unit Price without VAT: | £0.00248 |
|---|---|
| Unit Price with VAT: | £0.00298 |






