RMC1/32-4303FPA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.00401
Datasheet
430 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/32-4303FPA

DigiKey Part Number
2315-RMC1/32-4303FPATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/32-4303FPA
Description
RES 430K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
430 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.00521£104.20
Manufacturers Standard Package
Unit Price without VAT:£0.00521
Unit Price with VAT:£0.00625