
BM03B-LENSS-A-TB(HF) | |
|---|---|
DigiKey Part Number | 455-2902-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM03B-LENSS-A-TB(HF) |
Description | CONN SSL HDR 3POS 3MM SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Header, Male Pins Board to Cable/Wire 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Category | Pitch 0.118" (3.00mm) |
Manufacturer JST Sales America Inc. | Features Solder Retention |
Series | Housing Color Natural |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 105°C |
Number of Positions 3 | Voltage Rating 300V |
Mounting Type Surface Mount, Right Angle | Current Rating (Amps) 3A (22 AWG) |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1814922 | Phoenix Contact | 1,466 | 277-9964-1-ND | £0.73000 | Similar |


