SSL Connector 3 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 3 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder

1814922

DigiKey Part Number
277-9964-2-ND - Tape & Reel (TR)
277-9964-1-ND - Cut Tape (CT)
277-9964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1814922
Description
CONN HEADER 3POS 2.5MM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1814922 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Phoenix Contact
Pitch
0.098" (2.50mm)
Series
Fastening Type
Detent Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Solder Retention
Part Status
Active
Housing Color
White
Style
Board to Cable/Wire
Contact Finish
Tin
Connector Type
Header, Male Pins
Housing Material
Polyamide (PA), Nylon
Number of Positions
3
Voltage Rating
150V
Mounting Type
Surface Mount, Right Angle
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,466
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.72100£7.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£0.59483£356.90
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600