QSCP251Q220K1GV001T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: £0.26799
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 19,673
Unit Price: £0.24000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 200,004
Unit Price: £0.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 635
Unit Price: £1.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,614
Unit Price: £0.92000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £1.29000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.14746
Datasheet

Upgrade


KEMET
In Stock: 12,869
Unit Price: £0.81000
Datasheet

Upgrade


Murata Electronics
In Stock: 14,661
Unit Price: £0.50000
Datasheet

Upgrade


Murata Electronics
In Stock: 11,164
Unit Price: £0.36000
Datasheet
22 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCP251Q220K1GV001T

DigiKey Part Number
712-QSCP251Q220K1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSCP251Q220K1GV001T
Description
CAP CER 22PF 250V NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q220K1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10553£422.12
Manufacturers Standard Package
Unit Price without VAT:£0.10553
Unit Price with VAT:£0.12664