LRW0402WC1N0GG001T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 616
Unit Price: £0.33000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.12588
Datasheet
1 nH Unshielded Drum Core, Wirewound Inductor 1.3 A 45mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRW0402WC1N0GG001T

DigiKey Part Number
712-LRW0402WC1N0GG001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LRW0402WC1N0GG001T
Description
FIXED IND 1NH 1.3A 45 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 nH Unshielded Drum Core, Wirewound Inductor 1.3 A 45mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LRW0402WC1N0GG001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
49 @ 900MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
900 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.07432£743.20
Manufacturers Standard Package
Unit Price without VAT:£0.07432
Unit Price with VAT:£0.08918