Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

TDCT500W104K1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCT500W104K1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDCT500W104K1GV001T |
Description | CAP CER 0.1UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCT500W104K1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.050" (1.27mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C104KA12A | KYOCERA AVX | 0 | 08055C104KA12A-ND | £0.34636 | Direct |
| AU055C104KA76A | KYOCERA AVX | 0 | AU055C104KA76A-ND | £0.86652 | Direct |
| C0805C104K5RACTU | KEMET | 7,609,930 | 399-C0805C104K5RACTUCT-ND | £0.10000 | Direct |
| CC0805KRX7R9BB104 | YAGEO | 1,085,683 | 311-1140-1-ND | £0.08000 | Direct |
| CL21B104KBFNNNE | Samsung Electro-Mechanics | 121,420 | 1276-1180-1-ND | £0.07000 | Direct |









