
O 32,0-JT33-B-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1045-2-ND - Tape & Reel (TR) 1908-1045-1-ND - Cut Tape (CT) 1908-1045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 32,0-JT33-B-K-3,3-LF |
Description | XTAL OSC TCXO 32.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.86000 | £2.86 |
| 10 | £2.48900 | £24.89 |
| 25 | £2.35360 | £58.84 |
| 50 | £2.25620 | £112.81 |
| 100 | £2.16290 | £216.29 |
| 250 | £2.04556 | £511.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.96116 | £980.58 |
| 1,000 | £1.88027 | £1,880.27 |
| 1,500 | £1.83456 | £2,751.84 |
| 2,500 | £1.77858 | £4,446.45 |
| 3,500 | £1.74267 | £6,099.34 |
| Unit Price without VAT: | £2.86000 |
|---|---|
| Unit Price with VAT: | £3.43200 |

