Jauch Quartz Oscillators

Results: 304
Stocking Options
Environmental Options
Media
Exclude
304Results
Applied FiltersRemove All

Showing
of 304
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
J032v
XTAL OSC XO 25.0000MHZ HCMOS SMD
Jauch Quartz
11,347
In Stock
1 : £0.60000
Cut Tape (CT)
500 : £0.41146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS, LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
4mA
-
Surface Mount
4-SMD, No Lead
4-VDFN (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.041" (1.05mm)
J032v
XTAL OSC XO 20MHZ HCMOS SMD
Jauch Quartz
111
In Stock
1 : £0.60000
Cut Tape (CT)
500 : £0.41146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
20 MHz
Enable/Disable
HCMOS, LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
4mA
-
Surface Mount
4-SMD, No Lead
4-VDFN (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.041" (1.05mm)
J032v
XTAL OSC XO 50MHZ HCMOS SMD
Jauch Quartz
477
In Stock
1 : £0.60000
Cut Tape (CT)
500 : £0.41146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
HCMOS, LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
6mA
-
Surface Mount
4-SMD, No Lead
4-VDFN (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.041" (1.05mm)
JT32C
XTAL OSC TCXO 25.0000MHZ HCMOS
Jauch Quartz
4,032
In Stock
1 : £2.05000
Cut Tape (CT)
500 : £1.40038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
25 MHz
Enable/Disable
HCMOS
3.3V
±2.5ppm
-
-40°C ~ 85°C
-
5.5mA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.043" (1.10mm)
J032v
XTAL OSC XO 16MHZ HCMOS SMD
Jauch Quartz
3,211
In Stock
1 : £0.60000
Cut Tape (CT)
500 : £0.41146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
16 MHz
Enable/Disable
HCMOS, LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
3mA
-
Surface Mount
4-SMD, No Lead
4-VDFN (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.041" (1.05mm)
J032v
XTAL OSC XO 8MHZ HCMOS SMD
Jauch Quartz
3,859
In Stock
1 : £0.60079
Cut Tape (CT)
500 : £0.41146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
8 MHz
Enable/Disable
HCMOS, LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
2mA
-
Surface Mount
4-SMD, No Lead
4-VDFN (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.041" (1.05mm)
J022v
XTAL OSC XO 25MHZ HCMOS SMD
Jauch Quartz
1,069
In Stock
1 : £0.65000
Cut Tape (CT)
500 : £0.44380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS, LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
4mA
-
Surface Mount
4-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
J032v
XTAL OSC XO 12MHZ HCMOS SMD
Jauch Quartz
3,619
In Stock
1 : £0.60000
Cut Tape (CT)
500 : £0.41146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
12 MHz
Enable/Disable
HCMOS, LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
3mA
-
Surface Mount
4-SMD, No Lead
4-VDFN (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.041" (1.05mm)
J032v
XTAL OSC XO 24MHZ HCMOS SMD
Jauch Quartz
602
In Stock
1 : £0.60000
Cut Tape (CT)
500 : £0.41146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Enable/Disable
HCMOS, LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
4mA
-
Surface Mount
4-SMD, No Lead
4-VDFN (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.041" (1.05mm)
J022v
XTAL OSC XO 40MHZ HCMOS SMD
Jauch Quartz
917
In Stock
1 : £0.64803
Cut Tape (CT)
500 : £0.44380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
40 MHz
Enable/Disable
HCMOS, LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
6mA
-
Surface Mount
4-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
JT32C
XTAL OSC TCXO 40.0000MHZ HCMOS
Jauch Quartz
4,520
In Stock
1 : £2.05000
Cut Tape (CT)
500 : £1.40038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
40 MHz
Enable/Disable
HCMOS
3.3V
±2.5ppm
-
-40°C ~ 85°C
-
6mA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.043" (1.10mm)
J022v
XTAL OSC XO 16MHZ HCMOS SMD
Jauch Quartz
16,447
In Stock
1 : £0.65000
Cut Tape (CT)
500 : £0.44380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
16 MHz
Enable/Disable
HCMOS, LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
3mA
-
Surface Mount
4-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
JT32C
XTAL OSC TCXO 10.0000MHZ HCMOS
Jauch Quartz
706
In Stock
1 : £2.05000
Cut Tape (CT)
500 : £1.40038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
10 MHz
Enable/Disable
HCMOS
3.3V
±2.5ppm
-
-40°C ~ 85°C
-
4mA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.043" (1.10mm)
JT32C
XTAL OSC TCXO 50.0000MHZ HCMOS
Jauch Quartz
3,272
In Stock
1 : £2.05000
Cut Tape (CT)
500 : £1.40038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
50 MHz
Enable/Disable
HCMOS
3.3V
±2.5ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.043" (1.10mm)
J032v
XTAL OSC XO 32MHZ HCMOS SMD
Jauch Quartz
750
In Stock
1 : £0.60000
Cut Tape (CT)
500 : £0.41146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32 MHz
Enable/Disable
HCMOS, LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
5mA
-
Surface Mount
4-SMD, No Lead
4-VDFN (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.041" (1.05mm)
J032v
XTAL OSC XO 48MHZ HCMOS SMD
Jauch Quartz
1,251
In Stock
1 : £0.60000
Cut Tape (CT)
500 : £0.41146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
48 MHz
Enable/Disable
HCMOS, LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
6mA
-
Surface Mount
4-SMD, No Lead
4-VDFN (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.041" (1.05mm)
35
In Stock
1 : £9.36000
Cut Tape (CT)
200 : £6.77710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCTCXO
40 MHz
Amplitude Control
Clipped Sine Wave
1.8V
±280ppb
-
-40°C ~ 85°C
-
3mA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
J022v
XTAL OSC XO 12MHZ HCMOS SMD
Jauch Quartz
668
In Stock
1 : £0.65000
Cut Tape (CT)
500 : £0.44380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
12 MHz
Enable/Disable
HCMOS, LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
3mA
-
Surface Mount
4-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
0
In Stock
Check Lead Time
1 : £138.02000
Tray
Tray
Active
-
VCOCXO
100 MHz
-
Sine Wave
5V
±50ppb
-
-40°C ~ 70°C
-
300mA
-
Through Hole
6-DIP (0.750", 19.05mm), 5 Leads
-
1.000" L x 1.000" W (25.40mm x 25.40mm)
0.559" (14.20mm)
134
In Stock
1 : £28.77000
Cut Tape (CT)
150 : £22.72680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCTCXO
10 MHz
Amplitude Control
HCMOS
3.3V
±50ppb
-
-40°C ~ 85°C
-
10mA
-
Surface Mount
8-SMD, No Lead
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.094" (2.40mm)
O 25,0-JT22CT-A-K-3,3-LF
OSC TCXO 48MHZ 3.3V HCMOS SMD
Jauch Quartz
2,601
In Stock
1 : £1.62000
Cut Tape (CT)
500 : £1.10756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
48 MHz
Standby (Power Down)
HCMOS
3.3V
±2.5ppm
-
-40°C ~ 105°C
-
7mA
-
Surface Mount
4-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
O 12,0-JT32CT-A-K-3,3-LF
OSC TCXO 50MHZ 3.3V HCMOS SMD
Jauch Quartz
728
In Stock
1 : £3.90000
Cut Tape (CT)
500 : £2.67586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
50 MHz
Standby (Power Down)
HCMOS
3.3V
±2.5ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
2,130
In Stock
1 : £0.90000
Cut Tape (CT)
500 : £0.61482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
HCMOS
1.8V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
33.5µA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.041" (1.05mm)
JT32C
XTAL OSC TCXO 20.0000MHZ HCMOS
Jauch Quartz
22
In Stock
1 : £2.05000
Cut Tape (CT)
500 : £1.40038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
20 MHz
Enable/Disable
HCMOS
3.3V
±2.5ppm
-
-40°C ~ 85°C
-
4.8mA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.043" (1.10mm)
J022v
XTAL OSC XO 50MHZ HCMOS SMD
Jauch Quartz
2,439
In Stock
1 : £0.65000
Cut Tape (CT)
500 : £0.44380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
HCMOS, LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
6mA
-
Surface Mount
4-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
Showing
of 304

Jauch Quartz Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.