
O 12.80-JOX254H-3-H-K-RCAI-LF | |
|---|---|
DigiKey Part Number | 1908-O12.80-JOX254H-3-H-K-RCAI-LF-ND |
Manufacturer | |
Manufacturer Product Number | O 12.80-JOX254H-3-H-K-RCAI-LF |
Description | XTAL OSC OCXO 12.800MHZ HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz OCXO HCMOS Oscillator 3.3V 6-DIP (0.750", 19.05mm), 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | - | |
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 250mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.750", 19.05mm), 5 Leads | |
Size / Dimension | 1.000" L x 1.000" W (25.40mm x 25.40mm) | |
Height - Seated (Max) | 0.559" (14.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £96.83000 | £96.83 |
| 10 | £85.21500 | £852.15 |
| Unit Price without VAT: | £96.83000 |
|---|---|
| Unit Price with VAT: | £116.19600 |

