O 0,032768-JO32-G-1V3-1-T1-LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ECS Inc.
In Stock: 6,531
Unit Price: £0.81000
Datasheet
32.768 kHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 0,032768-JO32-G-1V3-1-T1-LF

DigiKey Part Number
1908-O0,032768-JO32-G-1V3-1-T1-LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
O 0,032768-JO32-G-1V3-1-T1-LF
Description
OSC XO 32.768KHZ HCMOS SMD
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
245µA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.041" (1.05mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-327MVATX-3-CN-TRECS Inc.6,531XC3155CT-ND£0.81000Similar
Obsolete
This product is no longer manufactured. View Substitutes