Parametric Equivalent

ER14335J-S 2/3AA | |
|---|---|
DigiKey Part Number | 5386-ER14335J-S2/3AA-ND |
Manufacturer | |
Manufacturer Product Number | ER14335J-S 2/3AA |
Description | BATTERY LITHIUM 3.6V 2/3AA |
Customer Reference | |
Detailed Description | 2/3AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.57" Dia x 1.32" H (14.5mm x 33.5mm) |
Packaging Bulk | Termination Style Button Top (Extending) |
Part Status Active | Discharge Rate 75mA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER14335J-S 2/3AA | Jauch Quartz | 0 | 5386-ER14335J-S2/3AA-ND | £0.00000 | Parametric Equivalent |


