N-Channel 250 V 120A (Tc) 730W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTN120N25

DigiKey Part Number
IXTN120N25-ND
Manufacturer
Manufacturer Product Number
IXTN120N25
Description
MOSFET N-CH 250V 120A SOT227B
Customer Reference
Detailed Description
N-Channel 250 V 120A (Tc) 730W (Tc) Chassis Mount SOT-227B
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
20mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
360 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
7700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
730W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable