IXTA1N80 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 455
Unit Price: £3.21000
Datasheet
N-Channel 800 V 750mA (Tc) 40W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA1N80

DigiKey Part Number
IXTA1N80-ND
Manufacturer
Manufacturer Product Number
IXTA1N80
Description
MOSFET N-CH 800V 750MA TO263
Customer Reference
Detailed Description
N-Channel 800 V 750mA (Tc) 40W (Tc) Surface Mount TO-263AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
11Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
220 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable