N-Channel 600 V 24A (Tc) 400W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFQ24N60X

DigiKey Part Number
IXFQ24N60X-ND
Manufacturer
Manufacturer Product Number
IXFQ24N60X
Description
MOSFET N-CH 600V 24A TO3P
Customer Reference
Detailed Description
N-Channel 600 V 24A (Tc) 400W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
175mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
4.5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1910 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
400W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3P
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.