IXFK120N25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 891
Unit Price: £17.32000
Datasheet
N-Channel 250 V 120A (Tc) 560W (Tc) Through Hole TO-264AA (IXFK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK120N25

DigiKey Part Number
IXFK120N25-ND
Manufacturer
Manufacturer Product Number
IXFK120N25
Description
MOSFET N-CH 250V 120A TO264AA
Customer Reference
Detailed Description
N-Channel 250 V 120A (Tc) 560W (Tc) Through Hole TO-264AA (IXFK)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
22mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
400 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
560W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264AA (IXFK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes