
TD1E9LSC | |
|---|---|
DigiKey Part Number | TD1E9LSC-ND |
Manufacturer | |
Manufacturer Product Number | TD1E9LSC |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 1 (DE, E) |
Mfr | Contact Type Signal |
Series | Flange Feature Cable Side |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Filter, Shielded |
Number of Rows 2 | Voltage Rating 100V |
Mounting Type | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £1,824.02100 | £36,480.42 |
| Unit Price without VAT: | £1,824.02100 |
|---|---|
| Unit Price with VAT: | £2,188.82520 |


