
TD1E9HP | |
|---|---|
DigiKey Part Number | TD1E9HP-ND |
Manufacturer | |
Manufacturer Product Number | TD1E9HP |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 1 (DE, E) |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Filter, Shielded |
Number of Rows 2 | Voltage Rating 200V |
Mounting Type | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £1,371.86900 | £27,437.38 |
| Unit Price without VAT: | £1,371.86900 |
|---|---|
| Unit Price with VAT: | £1,646.24280 |


