DEM-5W1P-K127 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: £8.00976
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: £11.89000
Datasheet
New at DigiKey
Image for DEM-5W1P-K127 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM-5W1P-K127

DigiKey Part Number
1003-DEM-5W1P-K127-ND
Manufacturer
Manufacturer Product Number
DEM-5W1P-K127
Description
DEM-5W1P-K127
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
5 (4 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Tin-Nickel Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Features
Grounding Indents, Shielded
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Shell Size, Connector Layout
1 (DE, E) - 5W1
Wire Gauge
8-26 AWG
Contact Type
Signal and Coax or Power (Not Included)
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DEM-5W1P-A191-K87ITT Cannon, LLC01003-DEM-5W1P-A191-K87-ND£8.00976Parametric Equivalent
DEM-5W1P-K87ITT Cannon, LLC01003-DEM-5W1P-K87-ND£11.89000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
252£10.39579£2,619.74
Unit Price without VAT:£10.39579
Unit Price with VAT:£12.47495