DEM-5W1P-A191-K87 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: £10.39579
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: £11.89000
Datasheet
New at DigiKey
Image for DEM-5W1P-A191-K87 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM-5W1P-A191-K87

DigiKey Part Number
1003-DEM-5W1P-A191-K87-ND
Manufacturer
Manufacturer Product Number
DEM-5W1P-A191-K87
Description
DEM-5W1P-A191-K87
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
5 (4 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin-Nickel Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Features
Grounding Indents, Shielded
Number of Positions
Voltage Rating
1000V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Shell Size, Connector Layout
1 (DE, E) - 5W1
Wire Gauge
8-26 AWG
Contact Type
Signal and Coax or Power (Not Included)
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DEM-5W1P-K127ITT Cannon, LLC01003-DEM-5W1P-K127-ND£10.39579Parametric Equivalent
DEM-5W1P-K87ITT Cannon, LLC01003-DEM-5W1P-K87-ND£11.89000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
252£8.00976£2,018.46
Unit Price without VAT:£8.00976
Unit Price with VAT:£9.61171