IS66WVH4M8FBLL-166B1LI is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £2.13818
Datasheet
PSRAM (Pseudo SRAM) Memory IC 32Mbit HyperBus 166 MHz 36 ns 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS66WVH4M8FBLL-166B1LI

DigiKey Part Number
706-IS66WVH4M8FBLL-166B1LI-ND
Manufacturer
Manufacturer Product Number
IS66WVH4M8FBLL-166B1LI
Description
32MB, HYPERRAM, 8MBX8, 3.0V, 166
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 32Mbit HyperBus 166 MHz 36 ns 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
4M x 8
Memory Interface
HyperBus
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
36ns
Access Time
36 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
480£2.26392£1,086.68
Manufacturers Standard Package
Unit Price without VAT:£2.26392
Unit Price with VAT:£2.71670