
IS61WV204816ALL-12TLI | |
|---|---|
DigiKey Part Number | 706-IS61WV204816ALL-12TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV204816ALL-12TLI |
Description | IC SRAM 32MBIT PAR 48TSOPI |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 32Mbit Parallel 12 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 1.65V ~ 2.2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | £19.12000 | £1,835.52 |
| Unit Price without VAT: | £19.12000 |
|---|---|
| Unit Price with VAT: | £22.94400 |

