IS61QDPB251236A-333M3L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £45.02524
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £45.02524
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £45.02524
Datasheet
SRAM - Synchronous, QUADP Memory IC 18Mbit Parallel 333 MHz 8.4 ns 165-LFBGA (15x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61QDPB251236A-333M3L

DigiKey Part Number
IS61QDPB251236A-333M3L-ND
Manufacturer
Manufacturer Product Number
IS61QDPB251236A-333M3L
Description
IC SRAM 18MBIT PARALLEL 165LFBGA
Customer Reference
Detailed Description
SRAM - Synchronous, QUADP Memory IC 18Mbit Parallel 333 MHz 8.4 ns 165-LFBGA (15x17)
Datasheet
 Datasheet
EDA/CAD Models
IS61QDPB251236A-333M3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, QUADP
Memory Size
Memory Organization
512K x 36
Memory Interface
Parallel
Clock Frequency
333 MHz
Write Cycle Time - Word, Page
-
Access Time
8.4 ns
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-LFBGA (15x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
105£45.02524£4,727.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£45.02524
Unit Price with VAT:£54.03029