
IS61QDP2B251236A-333M3L | |
|---|---|
DigiKey Part Number | IS61QDP2B251236A-333M3L-ND |
Manufacturer | |
Manufacturer Product Number | IS61QDP2B251236A-333M3L |
Description | IC SRAM 18MBIT PARALLEL 165LFBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QUADP Memory IC 18Mbit Parallel 333 MHz 8.4 ns 165-LFBGA (15x17) |
Datasheet | Datasheet |
EDA/CAD Models | IS61QDP2B251236A-333M3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, QUADP | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 333 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 8.4 ns | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-LFBGA (15x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | £45.02524 | £4,727.65 |
| Unit Price without VAT: | £45.02524 |
|---|---|
| Unit Price with VAT: | £54.03029 |


