Parametric Equivalent

IS46QR16256B-083RBLA2 | |
|---|---|
DigiKey Part Number | 706-IS46QR16256B-083RBLA2-ND |
Manufacturer | |
Manufacturer Product Number | IS46QR16256B-083RBLA2 |
Description | IC DRAM 4GBIT POD 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit POD 1.2 GHz 19 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | POD | |
Clock Frequency | 1.2 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) | |
Base Product Number |
| Bulk: | 198 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.81000 | £18.81 |
| 10 | £17.42300 | £174.23 |
| 25 | £16.87200 | £421.80 |
| 50 | £16.45840 | £822.92 |
| 198 | £15.65111 | £3,098.92 |
| 396 | £15.25417 | £6,040.65 |
| Unit Price without VAT: | £18.81000 |
|---|---|
| Unit Price with VAT: | £22.57200 |











