Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS46LQ32256C-053BLA1 | |
|---|---|
DigiKey Part Number | 706-IS46LQ32256C-053BLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS46LQ32256C-053BLA1 |
Description | AUTOMOTIVE (TC: -40 TO +95C), 8G |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 8Gbit LVSTL 1.866 GHz 3.5 ns 200-TFBGA (10x14.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 1.866 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | £21.35713 | £2,904.57 |
| Unit Price without VAT: | £21.35713 |
|---|---|
| Unit Price with VAT: | £25.62856 |

