IS46LQ32256C-046BLA1-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £20.18515

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £18.67211

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £21.35713

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £23.01581

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £21.32528
New at DigiKey
Image for IS46LQ32256C-046BLA1-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46LQ32256C-046BLA1-TR

DigiKey Part Number
706-IS46LQ32256C-046BLA1-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS46LQ32256C-046BLA1-TR
Description
AUTOMOTIVE (TC: -40 TO +95C), 8G
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 8Gbit LVSTL 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
256M x 32
Memory Interface
LVSTL
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-TFBGA (10x14.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£19.77013£49,425.33
Manufacturers Standard Package
Unit Price without VAT:£19.77013
Unit Price with VAT:£23.72416