
IS43QR81024A-083TBLI | |
|---|---|
DigiKey Part Number | 706-IS43QR81024A-083TBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43QR81024A-083TBLI |
Description | IC DRAM 8GBIT PAR 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.2 GHz 18 ns 78-TWBGA (10x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 1.2 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 18 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-TWBGA (10x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | £22.58243 | £3,071.21 |
| Unit Price without VAT: | £22.58243 |
|---|---|
| Unit Price with VAT: | £27.09892 |


