IS43LD32128A-25BPLI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £21.23190
Datasheet
SDRAM - Mobile LPDDR2-S4 Memory IC 4Gbit Parallel 400 MHz 168-VFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43LD32128A-25BPLI

DigiKey Part Number
706-IS43LD32128A-25BPLI-ND
Manufacturer
Manufacturer Product Number
IS43LD32128A-25BPLI
Description
IC DRAM 4GBIT PARALLEL 168VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2-S4 Memory IC 4Gbit Parallel 400 MHz 168-VFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
IS43LD32128A-25BPLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR2-S4
Memory Size
Memory Organization
128M x 32
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Voltage - Supply
1.14V ~ 1.3V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
168-VFBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes