
IS43DR16640D-25DBLI | |
|---|---|
DigiKey Part Number | 706-IS43DR16640D-25DBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43DR16640D-25DBLI |
Description | 1G, 1.8V, DDR2, 64MX16, 400MHZ @ |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_18 400 MHz 400 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | SSTL_18 | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-TWBGA (8x12.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | £3.46330 | £723.83 |
| Unit Price without VAT: | £3.46330 |
|---|---|
| Unit Price with VAT: | £4.15596 |


