IS46DR16640D-25DBLA2-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £3.95072
Datasheet
Image for IS46DR16640D-25DBLA2-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46DR16640D-25DBLA2-TR

DigiKey Part Number
706-IS46DR16640D-25DBLA2-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS46DR16640D-25DBLA2-TR
Description
AUTOMOTIVE (TC: -40 TO +105C),1G
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit SSTL_18 400 MHz 400 ps 84-TWBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 16
Memory Interface
SSTL_18
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-TWBGA (8x12.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£3.67000£9,175.00
Manufacturers Standard Package
Unit Price without VAT:£3.67000
Unit Price with VAT:£4.40400