
IS42SM16320E-6BLI | |
|---|---|
DigiKey Part Number | IS42SM16320E-6BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42SM16320E-6BLI |
Description | IC DRAM 512MBIT PAR 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 512Mbit Parallel 166 MHz 5.5 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS42SM16320E-6BLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
| Tray: | 348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.23000 | £8.23 |
| 10 | £7.64600 | £76.46 |
| 25 | £7.41200 | £185.30 |
| 50 | £7.23500 | £361.75 |
| 100 | £7.05880 | £705.88 |
| 348 | £6.74624 | £2,347.69 |
| 696 | £6.57593 | £4,576.85 |
| 1,044 | £6.47770 | £6,762.72 |
| Unit Price without VAT: | £8.23000 |
|---|---|
| Unit Price with VAT: | £9.87600 |

