Direct
Similar
Similar
Similar
Similar
Similar
Similar

IS42RM16800G-75BLI | |
|---|---|
DigiKey Part Number | IS42RM16800G-75BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42RM16800G-75BLI |
Description | IC DRAM 128MBIT PAR 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 128Mbit Parallel 133 MHz 6 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6 ns | |
Voltage - Supply | 2.3V ~ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |



