
IS29GL256-70SLET | |
|---|---|
DigiKey Part Number | 706-IS29GL256-70SLET-ND |
Manufacturer | |
Manufacturer Product Number | IS29GL256-70SLET |
Description | IC FLASH 256MBIT PAR 56TSOP I |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 70 ns 56-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | IS29GL256-70SLET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 200µs | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP I | |
Base Product Number |
| Tray: | 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.54000 | £8.54 |
| 10 | £7.93400 | £79.34 |
| 25 | £7.69040 | £192.26 |
| 96 | £7.33406 | £704.07 |
| 192 | £7.15266 | £1,373.31 |
| 288 | £7.04757 | £2,029.70 |
| 576 | £6.87003 | £3,957.14 |
| 1,056 | £6.71728 | £7,093.45 |
| Unit Price without VAT: | £8.54000 |
|---|---|
| Unit Price with VAT: | £10.24800 |

