
IS25WX512M-JHLA3 | |
|---|---|
DigiKey Part Number | 706-IS25WX512M-JHLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS25WX512M-JHLA3 |
Description | IC FLASH 512MBIT SPI/OCT 24TFBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Mbit SPI - Octal I/O 200 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | £11.47794 | £5,509.41 |
| Unit Price without VAT: | £11.47794 |
|---|---|
| Unit Price with VAT: | £13.77353 |

