Parametric Equivalent

IS25WX256-LHLE | |
|---|---|
DigiKey Part Number | 706-IS25WX256-LHLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25WX256-LHLE |
Description | 256MB, OCTAL FLASH, 1.8V, 24-BAL |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Octal I/O 200 MHz 6 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 1.8ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | £2.80348 | £1,345.67 |
| Unit Price without VAT: | £2.80348 |
|---|---|
| Unit Price with VAT: | £3.36418 |


