IS25WX01G-JILA3-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £13.44229
New at DigiKey
FLASH - NOR (SLC) Memory IC 1Gbit xSPI - Octal I/O 166 MHz 6 ns 24-LFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WX01G-JILA3-TR

DigiKey Part Number
706-IS25WX01G-JILA3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS25WX01G-JILA3-TR
Description
1GB, OCTAL FLASH, 1.8V, 24-BALL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Gbit xSPI - Octal I/O 166 MHz 6 ns 24-LFBGA (6x8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
xSPI - Octal I/O
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
1.8ms
Access Time
6 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-LFBGA (6x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£13.02212£32,555.30
Manufacturers Standard Package
Unit Price without VAT:£13.02212
Unit Price with VAT:£15.62654