
IS25WP512MJ-RMLE-TY | |
|---|---|
DigiKey Part Number | 706-IS25WP512MJ-RMLE-TY-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP512MJ-RMLE-TY |
Description | 512MB QPI/QSPI, 16-PIN SOP 300MI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | £5.30841 | £934.28 |
| Unit Price without VAT: | £5.30841 |
|---|---|
| Unit Price with VAT: | £6.37009 |

