Parametric Equivalent

IS25WP512MG-WHLE | |
|---|---|
DigiKey Part Number | 706-IS25WP512MG-WHLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP512MG-WHLE |
Description | 512MB QPI/QSPI, 24-BALL TFBGA 6X |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 5.5 ns 24-TFBGA (6x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | £5.63394 | £2,704.29 |
| Unit Price without VAT: | £5.63394 |
|---|---|
| Unit Price with VAT: | £6.76073 |


