IS25WP512MG-RMLE-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 184
Unit Price: £9.27000
Datasheet
FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 5.5 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WP512MG-RMLE-TR

DigiKey Part Number
706-IS25WP512MG-RMLE-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS25WP512MG-RMLE-TR
Description
512MB QPI/QSPI, 16-PIN SOP 300MI
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 5.5 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
70µs, 2ms
Access Time
5.5 ns
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£5.50042£5,500.42
Manufacturers Standard Package
Unit Price without VAT:£5.50042
Unit Price with VAT:£6.60050