Parametric Equivalent
Parametric Equivalent

IS25WP512MG-QLLE | |
|---|---|
DigiKey Part Number | 706-IS25WP512MG-QLLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP512MG-QLLE |
Description | 512MB QPI/QSPI, 8-PIN WSON 6X8MM |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 5.5 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | £5.52192 | £2,650.52 |
| Unit Price without VAT: | £5.52192 |
|---|---|
| Unit Price with VAT: | £6.62630 |


