
IS25WP256D-RMLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25WP256D-RMLE-TR-ND - Tape & Reel (TR) 706-IS25WP256D-RMLE-TRCT-ND - Cut Tape (CT) 706-IS25WP256D-RMLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25WP256D-RMLE-TR |
Description | IC FLASH 256MBIT SERIAL |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Serial 104 MHz 8 ns 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Serial | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Access Time | 8 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.40000 | £5.40 |
| 10 | £5.02600 | £50.26 |
| 25 | £4.87440 | £121.86 |
| 50 | £4.75980 | £237.99 |
| 100 | £4.64540 | £464.54 |
| 250 | £4.49548 | £1,123.87 |
| 500 | £4.38342 | £2,191.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £4.27298 | £4,272.98 |
| Unit Price without VAT: | £5.40000 |
|---|---|
| Unit Price with VAT: | £6.48000 |








