
IS25WP128F-JKLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25WP128F-JKLE-TR-ND - Tape & Reel (TR) 706-IS25WP128F-JKLE-TRCT-ND - Cut Tape (CT) 706-IS25WP128F-JKLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25WP128F-JKLE-TR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.30000 | £3.30 |
| 10 | £3.07600 | £30.76 |
| 25 | £2.98560 | £74.64 |
| 50 | £2.91660 | £145.83 |
| 100 | £2.84790 | £284.79 |
| 250 | £2.75720 | £689.30 |
| 500 | £2.68926 | £1,344.63 |
| 1,000 | £2.62210 | £2,622.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £2.48006 | £11,160.27 |
| Unit Price without VAT: | £3.30000 |
|---|---|
| Unit Price with VAT: | £3.96000 |

