IS25WP128F-JBLA3-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £2.72926
Datasheet
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5.5 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WP128F-JBLA3-TR

DigiKey Part Number
706-IS25WP128F-JBLA3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS25WP128F-JBLA3-TR
Description
IC FLASH 128MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5.5 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
40µs, 800µs
Access Time
5.5 ns
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£2.53640£5,072.80
Manufacturers Standard Package
Unit Price without VAT:£2.53640
Unit Price with VAT:£3.04368