
IS25LP512MJ-RHLA3 | |
|---|---|
DigiKey Part Number | 706-IS25LP512MJ-RHLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP512MJ-RHLA3 |
Description | 512MB QPI/QSPI, 24-BALL TFBGA 6X |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5.5 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Access Time | 5.5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.16000 | £10.16 |
| 10 | £9.43900 | £94.39 |
| 25 | £9.14720 | £228.68 |
| 50 | £8.92700 | £446.35 |
| 100 | £8.70840 | £870.84 |
| 480 | £8.22298 | £3,947.03 |
| Unit Price without VAT: | £10.16000 |
|---|---|
| Unit Price with VAT: | £12.19200 |


